Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
21
Number of Inputs per Chip
21
Number of Outputs per Chip
20
Package Type
TSSOP
Pin Count
24
€ 74.40
€ 1.20 Each (In a Tube of 62) (ex VAT)
€ 88.54
€ 1.428 Each (In a Tube of 62) (inc. VAT)
Renesas Electronics QS3861PAG, Bus Switch, 1 x 1:1, 24-Pin TSSOP
62
€ 74.40
€ 1.20 Each (In a Tube of 62) (ex VAT)
€ 88.54
€ 1.428 Each (In a Tube of 62) (inc. VAT)
Renesas Electronics QS3861PAG, Bus Switch, 1 x 1:1, 24-Pin TSSOP
Stock information temporarily unavailable.
62
Stock information temporarily unavailable.
| quantity | Unit price | Per Tube |
|---|---|---|
| 62 - 62 | € 1.20 | € 74.40 |
| 124 - 496 | € 0.99 | € 61.38 |
| 558 - 992 | € 0.81 | € 50.22 |
| 1054 - 2480 | € 0.65 | € 40.30 |
| 2542+ | € 0.63 | € 39.06 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
21
Number of Inputs per Chip
21
Number of Outputs per Chip
20
Package Type
TSSOP
Pin Count
24


