E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP

RS Stock No.: 217-7973Brand: Renesas ElectronicsManufacturers Part No.: QS3VH125QG
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

LVTTL

Configuration

4 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

12

Number of Outputs per Chip

8

Package Type

QSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.05

€ 0.65 Each (In a Tube of 97) (ex VAT)

€ 75.03

€ 0.774 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP

€ 63.05

€ 0.65 Each (In a Tube of 97) (ex VAT)

€ 75.03

€ 0.774 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVTTL

Configuration

4 x 1:1

Number of Elements per Chip

8

Number of Inputs per Chip

12

Number of Outputs per Chip

8

Package Type

QSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more