Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 64 kB Flash, 64-Pin LQFP

RS Stock No.: 828-3578Brand: Renesas ElectronicsManufacturers Part No.: R5F10WLEAFB#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

3

Number of UART Channels

3

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

9 x 8/10 bit

Length

10mm

Number of ADC Units

1

Dimensions

10 x 10 x 1.4mm

Width

10mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Product details

RL78/L13, 16-Bit Microcontrollers, Renesas Electronics

The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.

Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.58

€ 2.79 Each (In a Pack of 2) (ex VAT)

€ 6.64

€ 3.32 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 64 kB Flash, 64-Pin LQFP
Select packaging type

€ 5.58

€ 2.79 Each (In a Pack of 2) (ex VAT)

€ 6.64

€ 3.32 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 64 kB Flash, 64-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

3

Number of UART Channels

3

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

9 x 8/10 bit

Length

10mm

Number of ADC Units

1

Dimensions

10 x 10 x 1.4mm

Width

10mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Product details

RL78/L13, 16-Bit Microcontrollers, Renesas Electronics

The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.

Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more