Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Renesas Electronics, 16bit RL78, RL78/G10 Microcontroller, 32MHz, 4 kB Flash, 10-Pin LSSOP

RS Stock No.: 234-7134Brand: Renesas ElectronicsManufacturers Part No.: R5F10Y17ASP#50
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G10

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

10

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

0.5 mm

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.4mm

ADCs

4 x 10 bit

Height

1.4mm

Number of LIN Channels

0

Width

3.6mm

Dimensions

4.4 x 3.6 x 1.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G10 Microcontroller, 32MHz, 4 kB Flash, 10-Pin LSSOP
Select packaging type

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G10 Microcontroller, 32MHz, 4 kB Flash, 10-Pin LSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G10

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

10

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

0.5 mm

USB Channels

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.4mm

ADCs

4 x 10 bit

Height

1.4mm

Number of LIN Channels

0

Width

3.6mm

Dimensions

4.4 x 3.6 x 1.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more