Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G15
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
MCU
Program Memory Size
8 kB
Maximum Frequency
12MHz
RAM Size
1 kB
Country of Origin
Japan
Stock information temporarily unavailable.
€ 32.00
€ 1.28 Each (In a Tube of 25) (ex VAT)
€ 38.08
€ 1.523 Each (In a Tube of 25) (inc. VAT)
Renesas Electronics MCU, RL78/G15 Microcontroller MCU, 12MHz, 8 KB, 20-Pin LSSOP
25
€ 32.00
€ 1.28 Each (In a Tube of 25) (ex VAT)
€ 38.08
€ 1.523 Each (In a Tube of 25) (inc. VAT)
Renesas Electronics MCU, RL78/G15 Microcontroller MCU, 12MHz, 8 KB, 20-Pin LSSOP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G15
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
MCU
Program Memory Size
8 kB
Maximum Frequency
12MHz
RAM Size
1 kB
Country of Origin
Japan