Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX111
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RX
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of UART Channels
3
Number of CAN Channels
0
Dimensions
7 x 7 x 1.7mm
Width
7mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
10 x 12 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
€ 9.34
€ 4.67 Each (In a Pack of 2) (ex VAT)
€ 11.11
€ 5.557 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 9.34
€ 4.67 Each (In a Pack of 2) (ex VAT)
€ 11.11
€ 5.557 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX111
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RX
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
4
Number of UART Channels
3
Number of CAN Channels
0
Dimensions
7 x 7 x 1.7mm
Width
7mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
10 x 12 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C