Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX231
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RX
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
54MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Height
1.55mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (4 x 8 bit), 2 (6 x 16 bit), 1 (4 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 1.55mm
Width
7.1mm
Instruction Set Architecture
CISC Harvard
Maximum Number of Ethernet Channels
0
ADCs
8 x 12 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
RX231 Microcontrollers
The RX231 devices are 32-bit microcontrollers that can deliver up to 88.56DMIPS, support Floating Point maths operations and offer an extensive suite of on-board peripherals to suit general purpose applications.
54MHz 32-bit RXv2 core microcontroller with FPU
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Real-Time clock with battery back-up
Up to 24-channel Capacitive Touch Interface Unit
Serial communication: I²C, SPI, USB, CAN, SSI, SDHI
AES-128/256 encryption
Memory Protection Unit
Event Link Controller
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit (RAM Test Assist)
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
€ 6.55
€ 6.55 Each (ex VAT)
€ 7.79
€ 7.79 Each (inc. VAT)
Standard
1
€ 6.55
€ 6.55 Each (ex VAT)
€ 7.79
€ 7.79 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX231
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RX
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
54MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Height
1.55mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Pulse Width Modulation
1 (4 x 8 bit), 2 (6 x 16 bit), 1 (4 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 1.55mm
Width
7.1mm
Instruction Set Architecture
CISC Harvard
Maximum Number of Ethernet Channels
0
ADCs
8 x 12 bit
Length
7.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
RX231 Microcontrollers
The RX231 devices are 32-bit microcontrollers that can deliver up to 88.56DMIPS, support Floating Point maths operations and offer an extensive suite of on-board peripherals to suit general purpose applications.
54MHz 32-bit RXv2 core microcontroller with FPU
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Real-Time clock with battery back-up
Up to 24-channel Capacitive Touch Interface Unit
Serial communication: I²C, SPI, USB, CAN, SSI, SDHI
AES-128/256 encryption
Memory Protection Unit
Event Link Controller
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit (RAM Test Assist)
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator