E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 384 kB Flash, 100-Pin LQFP

RS Stock No.: 828-3812Brand: Renesas ElectronicsManufacturers Part No.: R5F56307DDFP#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

9

Number of I2C Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

14-ch x 12-bit, 8-ch x 10-bit

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

1.55mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

2

Country of Origin

Japan

Product details

RX630 Microcontrollers

The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 384 kB Flash, 100-Pin LQFP

P.O.A.

Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 384 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

9

Number of I2C Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

14-ch x 12-bit, 8-ch x 10-bit

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Height

1.55mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

2

Country of Origin

Japan

Product details

RX630 Microcontrollers

The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more