E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics, 32bit, RX72M Microcontroller MCU, 240MHz, 4.096 MB Flash, 224-Pin LFBGA

RS Stock No.: 264-7087Brand: Renesas ElectronicsManufacturers Part No.: R5F572MNDDBD#20
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX72M

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

224

Data Bus Width

32bit

Program Memory Size

4.096 MB

Maximum Frequency

240MHz

Program Memory Type

Flash

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.39

€ 29.39 Each (ex VAT)

€ 34.97

€ 34.97 Each (inc. VAT)

Renesas Electronics, 32bit, RX72M Microcontroller MCU, 240MHz, 4.096 MB Flash, 224-Pin LFBGA

€ 29.39

€ 29.39 Each (ex VAT)

€ 34.97

€ 34.97 Each (inc. VAT)

Renesas Electronics, 32bit, RX72M Microcontroller MCU, 240MHz, 4.096 MB Flash, 224-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX72M

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

224

Data Bus Width

32bit

Program Memory Size

4.096 MB

Maximum Frequency

240MHz

Program Memory Type

Flash

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more