E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics, 32bit 32 bit MCU, RH850 Microcontroller, 240MHz, 2 MB Flash, 144-Pin LQFP

RS Stock No.: 272-7642Brand: Renesas ElectronicsManufacturers Part No.: R7F7017623AFP-C#BA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RH850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

32 bit MCU

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

240MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.43

€ 28.43 Each (ex VAT)

€ 33.83

€ 33.83 Each (inc. VAT)

Renesas Electronics, 32bit 32 bit MCU, RH850 Microcontroller, 240MHz, 2 MB Flash, 144-Pin LQFP
Select packaging type

€ 28.43

€ 28.43 Each (ex VAT)

€ 33.83

€ 33.83 Each (inc. VAT)

Renesas Electronics, 32bit 32 bit MCU, RH850 Microcontroller, 240MHz, 2 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 28.43
10 - 24€ 26.63
25 - 99€ 24.41
100 - 249€ 22.81
250+€ 22.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RH850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

32 bit MCU

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

240MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more