Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RA4M2
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
2
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
13 x 12 bit
Pulse Width Modulation
4 x 16 bit, 4 x 32 bit
Dimensions
14 x 14 x 1.7mm
Width
14mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
€ 22.30
€ 11.15 Each (In a Pack of 2) (ex VAT)
€ 26.54
€ 13.268 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 22.30
€ 11.15 Each (In a Pack of 2) (ex VAT)
€ 26.54
€ 13.268 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 11.15 | € 22.30 |
20 - 48 | € 10.05 | € 20.10 |
50 - 98 | € 9.21 | € 18.42 |
100 - 198 | € 8.48 | € 16.96 |
200+ | € 7.88 | € 15.76 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RA4M2
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
2
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
13 x 12 bit
Pulse Width Modulation
4 x 16 bit, 4 x 32 bit
Dimensions
14 x 14 x 1.7mm
Width
14mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0