Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
S7G2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
4 MB
Maximum Frequency
240MHz
RAM Size
640 kB
USB Channels
2
Number of SPI Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
3
Number of UART Channels
1
Number of USART Channels
0
Number of CAN Channels
2
Dimensions
20.1 x 20.1 x 1.55mm
Width
20.1mm
Height
1.55mm
Number of Ethernet Channels
1
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
1
Maximum Operating Temperature
+105 °C
ADCs
19 x 12 bit
Length
20.1mm
Number of ADC Units
1
€ 904.50
€ 36.18 Each (In a Tray of 25) (ex VAT)
€ 1,076.36
€ 43.054 Each (In a Tray of 25) (inc. VAT)
25
€ 904.50
€ 36.18 Each (In a Tray of 25) (ex VAT)
€ 1,076.36
€ 43.054 Each (In a Tray of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
S7G2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
4 MB
Maximum Frequency
240MHz
RAM Size
640 kB
USB Channels
2
Number of SPI Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
3
Number of UART Channels
1
Number of USART Channels
0
Number of CAN Channels
2
Dimensions
20.1 x 20.1 x 1.55mm
Width
20.1mm
Height
1.55mm
Number of Ethernet Channels
1
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
1
Maximum Operating Temperature
+105 °C
ADCs
19 x 12 bit
Length
20.1mm
Number of ADC Units
1


