Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R7S721031VCFP#AA0, 32bit ARM Cortex A9 Microcontroller MCU, RZ/A1LU, 400MHz Flash, 208-Pin LQFP

RS Stock No.: 250-0188Brand: Renesas ElectronicsManufacturers Part No.: R7S721031VCFP#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RZ/A1LU

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex A9

Data Bus Width

32bit

Maximum Frequency

400MHz

RAM Size

3072 kB

USB Channels

2

Number of SPI Channels

1

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

4

Typical Operating Supply Voltage

3 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

8 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

28mm

Dimensions

28 x 28 x 1.4mm

Pulse Width Modulation

5 x 16 Bit, 2 x 32 Bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.10

€ 26.10 Each (ex VAT)

€ 31.06

€ 31.06 Each (inc. VAT)

Renesas Electronics R7S721031VCFP#AA0, 32bit ARM Cortex A9 Microcontroller MCU, RZ/A1LU, 400MHz Flash, 208-Pin LQFP
Select packaging type

€ 26.10

€ 26.10 Each (ex VAT)

€ 31.06

€ 31.06 Each (inc. VAT)

Renesas Electronics R7S721031VCFP#AA0, 32bit ARM Cortex A9 Microcontroller MCU, RZ/A1LU, 400MHz Flash, 208-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.10
5 - 9€ 25.97
10 - 23€ 23.70
24 - 119€ 22.14
120+€ 20.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RZ/A1LU

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex A9

Data Bus Width

32bit

Maximum Frequency

400MHz

RAM Size

3072 kB

USB Channels

2

Number of SPI Channels

1

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

4

Typical Operating Supply Voltage

3 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

8 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

28mm

Dimensions

28 x 28 x 1.4mm

Pulse Width Modulation

5 x 16 Bit, 2 x 32 Bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more