E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RA81F1485STGNM#BD0 Renesas Electronics, RF Amplifier Linear Amplifier, 36.5 dB 5 GHz, 16-Pin VFQFN

RS Stock No.: 268-8456Brand: Renesas ElectronicsManufacturers Part No.: RA81F1485STGNM#BD0
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Linear Amplifier

Typical Power Gain

36.5 dB

Typical Noise Figure

3.8dB

Number of Channels per Chip

1

Maximum Operating Frequency

5 GHz

Package Type

VFQFN

Pin Count

16

Stock information temporarily unavailable.

€ 12.24

€ 12.24 Each (ex VAT)

€ 14.57

€ 14.57 Each (inc. VAT)

RA81F1485STGNM#BD0 Renesas Electronics, RF Amplifier Linear Amplifier, 36.5 dB 5 GHz, 16-Pin VFQFN
Select packaging type

€ 12.24

€ 12.24 Each (ex VAT)

€ 14.57

€ 14.57 Each (inc. VAT)

RA81F1485STGNM#BD0 Renesas Electronics, RF Amplifier Linear Amplifier, 36.5 dB 5 GHz, 16-Pin VFQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.24
10 - 24€ 11.20
25 - 99€ 10.88
100 - 249€ 9.66
250+€ 9.40

Technical Document

Specifications

Amplifier Type

Linear Amplifier

Typical Power Gain

36.5 dB

Typical Noise Figure

3.8dB

Number of Channels per Chip

1

Maximum Operating Frequency

5 GHz

Package Type

VFQFN

Pin Count

16