Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Renesas Electronics FPB-RA2E1 ARM Cortex Prototyping Board RTK7FPA2E1S00001BE

RS Stock No.: 232-6399Brand: Renesas ElectronicsManufacturers Part No.: RTK7FPA2E1S00001BE
brand-logo

Technical Document

Specifications

Classification

Prototyping Board

Kit Name

FPB-RA2E1

Technology

ARM Cortex

Device Core

ARM Cortex M23

Processor Family Name

ARM

Stock information temporarily unavailable.

€ 37.80

€ 37.80 Each (ex VAT)

€ 44.98

€ 44.98 Each (inc. VAT)

Renesas Electronics FPB-RA2E1 ARM Cortex Prototyping Board RTK7FPA2E1S00001BE

€ 37.80

€ 37.80 Each (ex VAT)

€ 44.98

€ 44.98 Each (inc. VAT)

Renesas Electronics FPB-RA2E1 ARM Cortex Prototyping Board RTK7FPA2E1S00001BE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Prototyping Board

Kit Name

FPB-RA2E1

Technology

ARM Cortex

Device Core

ARM Cortex M23

Processor Family Name

ARM