Renesas Electronics FPB-RA6E1 Fast Prototyping Board 32 Bit Microcontroller Development Board RTK7FPA6E1S00001BE
RS Stock No.: 231-7767Brand: Renesas ElectronicsManufacturers Part No.: RTK7FPA6E1S00001BEDistrelec Article No.: 30252691

Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Development Board
Kit Name
FPB-RA6E1 Fast Prototyping Board
Technology
32 Bit Microcontroller
Device Core
ARM Cortex M33
Processor Family Name
RA6E1
€ 47.38
€ 47.38 Each (ex VAT)
€ 56.38
€ 56.38 Each (inc. VAT)
Renesas Electronics FPB-RA6E1 Fast Prototyping Board 32 Bit Microcontroller Development Board RTK7FPA6E1S00001BE
1
€ 47.38
€ 47.38 Each (ex VAT)
€ 56.38
€ 56.38 Each (inc. VAT)
Renesas Electronics FPB-RA6E1 Fast Prototyping Board 32 Bit Microcontroller Development Board RTK7FPA6E1S00001BE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Development Board
Kit Name
FPB-RA6E1 Fast Prototyping Board
Technology
32 Bit Microcontroller
Device Core
ARM Cortex M33
Processor Family Name
RA6E1