Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Starter Kit
Kit Name
Synergy SK-S7G2
Technology
MCU
Device Core
ARM, Cortex M4
Processor Family Name
S7G2
Processor Part Number
SKS7G2
Processor Type
MCU
Country of Origin
United States
Product details
Starter Kit for the Synergy S7 Series
The Synergy™ SK-S7G2 Starter Kit provides an introduction to the Synergy Platform S7 series microcontrollers. The kit enables development with the Synergy Platform and allows expansion via connectors and plug-in boards. The Renesas Synergy Software Platform (SSP) integrates proven software including an RTOS, communication stacks, graphics libraries, application frameworks, HAL drivers and more. The SSP is available free of charge and can be downloaded from the Renesas Synergy Gallery, where you will also find a library of software add-ons.
240MHz R7FS7G27H2A01 Cortex-M4 core 32-bit MCU with 4MB Flash memory, 640KB SRAM
8MB QSPI serial Flash memory
2.4in TFT LCD QVGA (320 x 240pixel) colour touchscreen display
RJ45 connector for 10/100 Ethernet LAN
MicroUSB connector for USB Full-Speed Device port
USB-A connector for USB High-Speed Host port
MicroUSB connector for power and on-board SEGGER J-Link programmer/debugger
Header for serial UART, RS-485 and RS-232 connections
Header for protected CAN bus connection
Arduino UNO Shield compatible connectors
2 x Pmod expansion connectors
Breakout headers for all MCU GPIO pins
RL78/G1D MCU providing Bluetooth 4.1 wireless connectivity
3.5mm mono audio output jack socket
3 x User LEDs
2 x User pushbuttons on interrupt pins
2 x User capacitive touch pads
User capacitive touch slider
Dimensions: 145 x 120mm
Supplied with
USB cable, Quick Start Guide
€ 142.86
€ 142.86 Each (ex VAT)
€ 170.00
€ 170.00 Each (inc. VAT)
Standard
1
€ 142.86
€ 142.86 Each (ex VAT)
€ 170.00
€ 170.00 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsClassification
Starter Kit
Kit Name
Synergy SK-S7G2
Technology
MCU
Device Core
ARM, Cortex M4
Processor Family Name
S7G2
Processor Part Number
SKS7G2
Processor Type
MCU
Country of Origin
United States
Product details
Starter Kit for the Synergy S7 Series
The Synergy™ SK-S7G2 Starter Kit provides an introduction to the Synergy Platform S7 series microcontrollers. The kit enables development with the Synergy Platform and allows expansion via connectors and plug-in boards. The Renesas Synergy Software Platform (SSP) integrates proven software including an RTOS, communication stacks, graphics libraries, application frameworks, HAL drivers and more. The SSP is available free of charge and can be downloaded from the Renesas Synergy Gallery, where you will also find a library of software add-ons.
240MHz R7FS7G27H2A01 Cortex-M4 core 32-bit MCU with 4MB Flash memory, 640KB SRAM
8MB QSPI serial Flash memory
2.4in TFT LCD QVGA (320 x 240pixel) colour touchscreen display
RJ45 connector for 10/100 Ethernet LAN
MicroUSB connector for USB Full-Speed Device port
USB-A connector for USB High-Speed Host port
MicroUSB connector for power and on-board SEGGER J-Link programmer/debugger
Header for serial UART, RS-485 and RS-232 connections
Header for protected CAN bus connection
Arduino UNO Shield compatible connectors
2 x Pmod expansion connectors
Breakout headers for all MCU GPIO pins
RL78/G1D MCU providing Bluetooth 4.1 wireless connectivity
3.5mm mono audio output jack socket
3 x User LEDs
2 x User pushbuttons on interrupt pins
2 x User capacitive touch pads
User capacitive touch slider
Dimensions: 145 x 120mm
Supplied with
USB cable, Quick Start Guide