Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Renold Renold (Blue Box) 60-1 Simplex Chain Connecting Link Steel Roller Chain Link

RS Stock No.: 720-4303Brand: RenoldManufacturers Part No.: 60A1S26
brand-logo
View all in Roller Chain Links

Technical Document

Specifications

Brand

Renold

Chain Type

60-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Connecting Link with Spring Clip

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:

Stock information temporarily unavailable.

€ 23.21

€ 23.21 1 Bag of 5 (ex VAT)

€ 27.62

€ 27.62 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 60-1 Simplex Chain Connecting Link Steel Roller Chain Link

€ 23.21

€ 23.21 1 Bag of 5 (ex VAT)

€ 27.62

€ 27.62 1 Bag of 5 (inc. VAT)

Renold Renold (Blue Box) 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.21
5 - 9€ 22.87
10 - 24€ 22.61
25+€ 22.32

Technical Document

Specifications

Brand

Renold

Chain Type

60-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Steel

Chain Series

Renold (Blue Box)

Product details

Connecting Link with Spring Clip

Chain Standards

American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions: