Reolink Network Indoor, Outdoor IR PoE CCTV Camera

RS Stock No.: 277-6426Brand: ReolinkManufacturers Part No.: NVS8-5KD4-A
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

4096 x 2512pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP66

Country of Origin

China

€ 875.52

€ 875.52 Each (ex VAT)

€ 1,041.87

€ 1,041.87 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR PoE CCTV Camera

€ 875.52

€ 875.52 Each (ex VAT)

€ 1,041.87

€ 1,041.87 Each (inc. VAT)

Reolink Network Indoor, Outdoor IR PoE CCTV Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

4096 x 2512pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP66

Country of Origin

China