E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots, UK 7, EU 41

RS Stock No.: 260-4489Brand: RESPIREXManufacturers Part No.: B00954-07
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

DIELECTRIC CLASS 2

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Yellow

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 121.07

€ 121.07 1 Pair (ex VAT)

€ 144.07

€ 144.07 1 Pair (inc. VAT)

RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots, UK 7, EU 41

€ 121.07

€ 121.07 1 Pair (ex VAT)

€ 144.07

€ 144.07 1 Pair (inc. VAT)

RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DIELECTRIC CLASS 2

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Yellow

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

United Kingdom