E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 8 GB, 4

RS Stock No.: 271-3626Brand: Revolution PIManufacturers Part No.: PR100377Distrelec Article No.: 30389271
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect 4

IP Rating

IP20

Supply Voltage

10.8 → 28.8 V

Bus Type

USB

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Onboard Memory

8 Gb

Distrelec Product Id

30389271

Country of Origin

Germany

Stock information temporarily unavailable.

€ 795.44

€ 795.44 Each (ex VAT)

€ 946.57

€ 946.57 Each (inc. VAT)

Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 8 GB, 4

€ 795.44

€ 795.44 Each (ex VAT)

€ 946.57

€ 946.57 Each (inc. VAT)

Revolution PI RevPi Connect 4, Industrial Computer, 20W, ARM Cortex 1.5 GHz, 8 GB, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect 4

IP Rating

IP20

Supply Voltage

10.8 → 28.8 V

Bus Type

USB

Port Type

Micro-HDMI, RJ45, USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Onboard Memory

8 Gb

Distrelec Product Id

30389271

Country of Origin

Germany