RF Solutions Remote Control Base Station 118C3A, Transmitter, 433.92MHz, AM

RS Stock No.: 451-0337Brand: RF SolutionsManufacturers Part No.: 118C3A
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

AM

Number of Channels

3

Nominal Supply Voltage

12 V dc, 24 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

118CxA Wireless Remote Control Kits

The 118 series are rugged IP65 weatherproof wireless remote control systems with a range of up to 100m.

No of channels (buttons): 1/3
Carrier frequency: 433.92MHz
Modulation: ASK
Keeloq code-hopping security protocol
Range: 100m (line-of-sight)
Key fob power supply: GP23A 12v battery
Receiver power supply: +12/24Vdc
Receiver outputs: 1/3 latching/non-latching relays
Receiver dimensions: 110 x 85 x 35mm
Receiver enclosure rating: IP65
Operating temperature range: 0 to +55°C
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting

RS Product Codes
451-0315 118C1AR5 1-Button kit
451-0337 118C3AR5 3-Button kit

Stock information temporarily unavailable.

€ 113.03

€ 113.03 Each (ex VAT)

€ 134.51

€ 134.51 Each (inc. VAT)

RF Solutions Remote Control Base Station 118C3A, Transmitter, 433.92MHz, AM

€ 113.03

€ 113.03 Each (ex VAT)

€ 134.51

€ 134.51 Each (inc. VAT)

RF Solutions Remote Control Base Station 118C3A, Transmitter, 433.92MHz, AM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 113.03
5+€ 109.03

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

AM

Number of Channels

3

Nominal Supply Voltage

12 V dc, 24 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

118CxA Wireless Remote Control Kits

The 118 series are rugged IP65 weatherproof wireless remote control systems with a range of up to 100m.

No of channels (buttons): 1/3
Carrier frequency: 433.92MHz
Modulation: ASK
Keeloq code-hopping security protocol
Range: 100m (line-of-sight)
Key fob power supply: GP23A 12v battery
Receiver power supply: +12/24Vdc
Receiver outputs: 1/3 latching/non-latching relays
Receiver dimensions: 110 x 85 x 35mm
Receiver enclosure rating: IP65
Operating temperature range: 0 to +55°C
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting

RS Product Codes
451-0315 118C1AR5 1-Button kit
451-0337 118C3AR5 3-Button kit