Technical Document
Specifications
Brand
RF SolutionsRF Protocols
4G (LTE)
Antenna Physical Form
Patch
Frequency Range
700 → 960, 1800 → 2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Gain
5dBi
Antenna Directivity
Omnidirectional
Lead Length
0.15m
Series
ANT-GFPCB
Country of Origin
China
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
1
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.41 |
10 - 24 | € 7.67 |
25 - 49 | € 7.15 |
50+ | € 7.05 |
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
4G (LTE)
Antenna Physical Form
Patch
Frequency Range
700 → 960, 1800 → 2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Gain
5dBi
Antenna Directivity
Omnidirectional
Lead Length
0.15m
Series
ANT-GFPCB
Country of Origin
China