Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
8
Number of Buttons
8
Nominal Supply Voltage
3V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 49.99
€ 49.99 Each (ex VAT)
€ 59.49
€ 59.49 Each (inc. VAT)
RF SolutionsFOBBER-4T8 8 Button Remote Control Fob, 433.92MHz
1
€ 49.99
€ 49.99 Each (ex VAT)
€ 59.49
€ 59.49 Each (inc. VAT)
RF SolutionsFOBBER-4T8 8 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 49.99 |
10 - 24 | € 48.21 |
25 - 49 | € 46.52 |
50 - 99 | € 44.84 |
100+ | € 43.23 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
8
Number of Buttons
8
Nominal Supply Voltage
3V
Country of Origin
United Kingdom