Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Modulation
FM
Number of Channels
1
Number of Buttons
1
Nominal Supply Voltage
3V
Dimensions
59.2 x 32.7 x 8mm
Depth
32.7mm
Height
8mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2V
Width
59.2mm
Country of Origin
United Kingdom
€ 40.09
€ 40.09 Each (ex VAT)
€ 47.71
€ 47.71 Each (inc. VAT)
RF SolutionsFOBBER-8TL1 1 Button Remote Key, 869.5MHz
1
€ 40.09
€ 40.09 Each (ex VAT)
€ 47.71
€ 47.71 Each (inc. VAT)
RF SolutionsFOBBER-8TL1 1 Button Remote Key, 869.5MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 40.09 |
5 - 9 | € 37.72 |
10+ | € 35.13 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
869.5MHz
Modulation
FM
Number of Channels
1
Number of Buttons
1
Nominal Supply Voltage
3V
Dimensions
59.2 x 32.7 x 8mm
Depth
32.7mm
Height
8mm
Maximum Supply Voltage
3.3V
Minimum Supply Voltage
2V
Width
59.2mm
Country of Origin
United Kingdom