E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions PHC-M4-433 Telemetry Antenna

RS Stock No.: 505-6884Brand: RF SolutionsManufacturers Part No.: PHC-M4-433
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Mounting Type

Through Hole/Bolted

Antenna Mounting Type

Through Hole/Bolted

Frequency Range

433 MHz

Country of Origin

United Kingdom

Product details

Helical Antennas 433 & 458MHz

wavelength helical antenna
Rugged plastic finish, flexible antenna

External Antennas

You may be interested in
Stock information temporarily unavailable.

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

RF Solutions PHC-M4-433 Telemetry Antenna

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

RF Solutions PHC-M4-433 Telemetry Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.08
5+€ 8.80
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole/Bolted

Antenna Mounting Type

Through Hole/Bolted

Frequency Range

433 MHz

Country of Origin

United Kingdom

Product details

Helical Antennas 433 & 458MHz

wavelength helical antenna
Rugged plastic finish, flexible antenna

External Antennas

You may be interested in