RF Solutions PRO-TAURUS-8S8-16K Remote Control System,868MHz

RS Stock No.: 192-6566Brand: RF SolutionsManufacturers Part No.: PRO-TAURUS-8S8-16K
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

8

Number of Key Fob Buttons

8

Nominal Supply Voltage

12 → 32V dc

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,018.85

€ 1,018.85 Each (ex VAT)

€ 1,212.43

€ 1,212.43 Each (inc. VAT)

RF Solutions PRO-TAURUS-8S8-16K Remote Control System,868MHz

€ 1,018.85

€ 1,018.85 Each (ex VAT)

€ 1,212.43

€ 1,212.43 Each (inc. VAT)

RF Solutions PRO-TAURUS-8S8-16K Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,018.85
5+€ 962.10

Technical Document

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

8

Number of Key Fob Buttons

8

Nominal Supply Voltage

12 → 32V dc

Country of Origin

United Kingdom