E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions PU-4BA-433 Telemetry Antenna with 4BA Connector

RS Stock No.: 250-2211Brand: RF SolutionsManufacturers Part No.: PU-4BA-433
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Connector Type

4BA

Antenna Length

55mm

Maximum Frequency

915MHz

Minimum Frequency

173MHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF Solutions PU-4BA-433 Telemetry Antenna with 4BA Connector

P.O.A.

RF Solutions PU-4BA-433 Telemetry Antenna with 4BA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector Type

4BA

Antenna Length

55mm

Maximum Frequency

915MHz

Minimum Frequency

173MHz

You may be interested in