E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions CON Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 903-9388Brand: RF Solutions
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Polarity

Normal

Series

CON

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect

Product details

PCB Edge Mount SMA Connectors

Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:

- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)

Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω

RF Solutions SMA Connectors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RF Solutions CON Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Each (In a Pack of 4) (ex VAT)

RF Solutions CON Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Polarity

Normal

Series

CON

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect

Product details

PCB Edge Mount SMA Connectors

Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:

- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)

Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω

RF Solutions SMA Connectors