E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RF Solutions ZETA20-8S RF RF Module RF Transceiver 868MHz, 3.6V

RS Stock No.: 264-7833Brand: RF SolutionsManufacturers Part No.: ZETA20-8S
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Transceiver

Supported Frequency Bands

868MHz

Modulation Technique

FM

Maximum RF Data Rate

1Mbps

Mounting Type

Surface Mount

Maximum Output Power

20dBm

Supply Voltage

3.6V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.14

€ 18.14 Each (ex VAT)

€ 21.59

€ 21.59 Each (inc. VAT)

RF Solutions ZETA20-8S RF RF Module RF Transceiver 868MHz, 3.6V

€ 18.14

€ 18.14 Each (ex VAT)

€ 21.59

€ 21.59 Each (inc. VAT)

RF Solutions ZETA20-8S RF RF Module RF Transceiver 868MHz, 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.14
10 - 24€ 17.52
25 - 49€ 16.89
50 - 99€ 16.89
100+€ 16.78

Technical Document

Specifications

Module Type

RF Module

Component Type

Transceiver

Supported Frequency Bands

868MHz

Modulation Technique

FM

Maximum RF Data Rate

1Mbps

Mounting Type

Surface Mount

Maximum Output Power

20dBm

Supply Voltage

3.6V

Country of Origin

United Kingdom