Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Essentra Round Anti Vibration Mount

RS Stock No.: 455-245Brand: RichcoManufacturers Part No.: BF-1001
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

Richco

Diameter

40mm

Foot Height

1mm

Overall Height

10mm

Material

Nylon

Foot Shape

Round

Country of Origin

China

Product details

Big Foot BF

Felt bottom allows the component they are mounted on to skid
Recommended mounting screw size M4, Pan head (not supplied)
Load capacity 10kg
Colour: Black
Material: ABS (RMS-114). Cushion material: Nylon Fibre (RMS-240)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 90.361 Bag of 40 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra Round Anti Vibration Mount

P.O.A.

Essentra Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 90.361 Bag of 40 (ex VAT)

Technical Document

Specifications

Brand

Richco

Diameter

40mm

Foot Height

1mm

Overall Height

10mm

Material

Nylon

Foot Shape

Round

Country of Origin

China

Product details

Big Foot BF

Felt bottom allows the component they are mounted on to skid
Recommended mounting screw size M4, Pan head (not supplied)
Load capacity 10kg
Colour: Black
Material: ABS (RMS-114). Cushion material: Nylon Fibre (RMS-240)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
€ 90.361 Bag of 40 (ex VAT)