E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

RS Stock No.: 187-2660Brand: RichcoManufacturers Part No.: MSCBS 6 01
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

Richco

Type

Studded Fixing Spacer

Body Height

9.5mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Product details

MSCBS series M4 spacers

PCB spacers fixed via M4 nut.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole

P.O.A.

Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Richco

Type

Studded Fixing Spacer

Body Height

9.5mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Product details

MSCBS series M4 spacers

PCB spacers fixed via M4 nut.

You may be interested in