E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Richco Nylon for 5.9mm PCB Hole

RS Stock No.: 663-3536Brand: RichcoManufacturers Part No.: SRS-6-5-01
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Brand

Richco

Body Height

7.9mm

Chassis Hole Diameter

3.5mm

PCB Hole Diameter

5.9mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik Nylon 66
€ 0.369Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 40) (ex VAT)

Richco Nylon for 5.9mm PCB Hole

P.O.A.

Each (In a Pack of 40) (ex VAT)

Richco Nylon for 5.9mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik Nylon 66
€ 0.369Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

Richco

Body Height

7.9mm

Chassis Hole Diameter

3.5mm

PCB Hole Diameter

5.9mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik Nylon 66
€ 0.369Each (In a Pack of 20) (ex VAT)