E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Essentra Natural Nylon Cable Clip

RS Stock No.: 270-3098Brand: RichcoManufacturers Part No.: TFCCA-40-01
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

67.1mm

Width

15.7 mm

Depth

15.7mm

Dimensions [L x W x D]

67.1 x 15.7 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in
RS PRO Natural Nylon Cable Clamp
€ 2.642Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Essentra Natural Nylon Cable Clip

P.O.A.

Each (In a Bag of 10) (ex VAT)

Essentra Natural Nylon Cable Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Natural Nylon Cable Clamp
€ 2.642Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

67.1mm

Width

15.7 mm

Depth

15.7mm

Dimensions [L x W x D]

67.1 x 15.7 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in
RS PRO Natural Nylon Cable Clamp
€ 2.642Each (In a Bag of 10) (ex VAT)