Technical Document
Specifications
Brand
RileyLens Colour
Clear
UV Protection
Yes
Style Type
Wraparound
Anti-Mist Coating
Yes
Prescription
2.5
Lens Material
Polycarbonate
Series
CYPHER
Vented
No
Country of Origin
Taiwan, Province Of China
€ 3,550.01
€ 3,550.01 1 Box of 200 Pairs (ex VAT)
€ 4,224.51
€ 4,224.51 1 Box of 200 Pairs (inc. VAT)
Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
1
€ 3,550.01
€ 3,550.01 1 Box of 200 Pairs (ex VAT)
€ 4,224.51
€ 4,224.51 1 Box of 200 Pairs (inc. VAT)
Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RileyLens Colour
Clear
UV Protection
Yes
Style Type
Wraparound
Anti-Mist Coating
Yes
Prescription
2.5
Lens Material
Polycarbonate
Series
CYPHER
Vented
No
Country of Origin
Taiwan, Province Of China