E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 600 mm x 250mm

RS Stock No.: 202-3919Brand: RittalManufacturers Part No.: 1090000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

1000 mm

External Width

600 mm

External Depth

250mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 406.84

€ 406.84 Each (ex VAT)

€ 484.14

€ 484.14 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 600 mm x 250mm

€ 406.84

€ 406.84 Each (ex VAT)

€ 484.14

€ 484.14 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 1000 mm x 600 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

1000 mm

External Width

600 mm

External Depth

250mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in