Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal AX Series Sheet Steel Wall Box, IP66, 600 mm x 600 mm x 350mm

RS Stock No.: 202-3922Brand: RittalManufacturers Part No.: 1360000Distrelec Article No.: 30225541
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

350mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Gasket Material

Foamed Polyurethane

Distrelec Product Id

30225541

IK Rating

IK10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 350.77

€ 350.77 Each (ex VAT)

€ 417.42

€ 417.42 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 600 mm x 600 mm x 350mm

€ 350.77

€ 350.77 Each (ex VAT)

€ 417.42

€ 417.42 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 600 mm x 600 mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

350mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Gasket Material

Foamed Polyurethane

Distrelec Product Id

30225541

IK Rating

IK10

Country of Origin

Germany

You may be interested in