Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 200mm

RS Stock No.: 217-5183Brand: RittalManufacturers Part No.: 1446
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Standards Met

UL

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

€ 341.19

€ 341.19 Each (ex VAT)

€ 406.02

€ 406.02 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 200mm

€ 341.19

€ 341.19 Each (ex VAT)

€ 406.02

€ 406.02 Each (inc. VAT)

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Standards Met

UL

IK Rating

IK09

Country of Origin

Germany