Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
200 mm
External Depth
80mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Silver
Series
KL
External Mounting Type
Bracket
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Mounting Bosses
Country of Origin
Germany
Product details
Stainless Steel Terminal Boxes, KL Series
The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.
Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel
Approvals
UL, CSA, TUV, VDE
€ 335.79
€ 335.79 Each (ex VAT)
€ 399.59
€ 399.59 Each (inc. VAT)
1
€ 335.79
€ 335.79 Each (ex VAT)
€ 399.59
€ 399.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
200 mm
External Depth
80mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Silver
Series
KL
External Mounting Type
Bracket
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Mounting Bosses
Country of Origin
Germany
Product details
Stainless Steel Terminal Boxes, KL Series
The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.
Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel
Approvals
UL, CSA, TUV, VDE