E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 150 mm x 150 mm x 120mm

RS Stock No.: 111-3722Brand: RittalManufacturers Part No.: 1527010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Application

Electrical

Standards Met

UL

For Protection Of

Instrumentation

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK08

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 150 mm x 150 mm x 120mm

P.O.A.

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 150 mm x 150 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Application

Electrical

Standards Met

UL

For Protection Of

Instrumentation

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK08

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

You may be interested in