Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
200 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
RAL Code
RAL 7035
Series
Kx
IK Rating
IK08
Country of Origin
Germany
€ 56.93
€ 56.93 Each (ex VAT)
€ 67.75
€ 67.75 Each (inc. VAT)
1
€ 56.93
€ 56.93 Each (ex VAT)
€ 67.75
€ 67.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
200 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
RAL Code
RAL 7035
Series
Kx
IK Rating
IK08
Country of Origin
Germany