E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 80mm

RS Stock No.: 202-3879Brand: RittalManufacturers Part No.: 1547000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

80mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Standards Met

UL

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 98.15

€ 98.15 Each (ex VAT)

€ 116.80

€ 116.80 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 80mm

€ 98.15

€ 98.15 Each (ex VAT)

€ 116.80

€ 116.80 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

80mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Standards Met

UL

IK Rating

IK08

Country of Origin

Germany

You may be interested in