Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 120mm

RS Stock No.: 202-3887Brand: RittalManufacturers Part No.: 1554000Distrelec Article No.: 30238513
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30238513

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 93.14

€ 93.14 Each (ex VAT)

€ 110.84

€ 110.84 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 120mm

€ 93.14

€ 93.14 Each (ex VAT)

€ 110.84

€ 110.84 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30238513

IK Rating

IK08

Country of Origin

Germany

You may be interested in