E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 300 mm x 120mm

RS Stock No.: 499-6264Brand: RittalManufacturers Part No.: 1556500
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

300 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

Wall Mounting Enclosures, E Box EB

IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720

Approvals

UL, CSA, TUV, VDE.

Stock information temporarily unavailable.

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 300 mm x 120mm

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 400 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

300 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

Wall Mounting Enclosures, E Box EB

IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720

Approvals

UL, CSA, TUV, VDE.