E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal Steel Mounting Plate for Use with 1508.510, 1536.510, 275 x 385 x 2mm

RS Stock No.: 457-1180Brand: RittalManufacturers Part No.: 1568700
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Mounting Plate

Length

275mm

For Use With

1508.510, 1536.510

Width

385mm

Material

Steel

Dimensions

275 x 385 x 2mm

Height

2mm

Country of Origin

United Kingdom

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.

Stock information temporarily unavailable.

P.O.A.

Rittal Steel Mounting Plate for Use with 1508.510, 1536.510, 275 x 385 x 2mm

P.O.A.

Rittal Steel Mounting Plate for Use with 1508.510, 1536.510, 275 x 385 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Mounting Plate

Length

275mm

For Use With

1508.510, 1536.510

Width

385mm

Material

Steel

Dimensions

275 x 385 x 2mm

Height

2mm

Country of Origin

United Kingdom

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.