E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 13 W, 4000K

RS Stock No.: 187-6727Brand: RittalManufacturers Part No.: 2500300Distrelec Article No.: 30396936
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

437 mm

Width

37 mm

Depth

85 mm

Wattage

13 W

Colour Temperature

4000K

Light Colour

Neutral White

Current Rating

1 A

Series

SZ

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.300

Distrelec Product Id

30396936

Country of Origin

Germany

Stock information temporarily unavailable.

€ 419.37

€ 419.37 Each (ex VAT)

€ 499.05

€ 499.05 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 13 W, 4000K

€ 419.37

€ 419.37 Each (ex VAT)

€ 499.05

€ 499.05 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 13 W, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

437 mm

Width

37 mm

Depth

85 mm

Wattage

13 W

Colour Temperature

4000K

Light Colour

Neutral White

Current Rating

1 A

Series

SZ

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.300

Distrelec Product Id

30396936

Country of Origin

Germany