Technical Document
Specifications
Brand
RittalHandle Style
Mini Handle
Handle Length
145.2mm
Finish
Powder Coated
Material
Die Cast Zinc
Colour
Grey
Country of Origin
Germany
Stock information temporarily unavailable.
€ 79.72
€ 79.72 Each (ex VAT)
€ 94.87
€ 94.87 Each (inc. VAT)
Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
1
€ 79.72
€ 79.72 Each (ex VAT)
€ 94.87
€ 94.87 Each (inc. VAT)
Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalHandle Style
Mini Handle
Handle Length
145.2mm
Finish
Powder Coated
Material
Die Cast Zinc
Colour
Grey
Country of Origin
Germany