Rittal SZ Series Cable Gland, M40 Thread, 28mm min., 19mm max., IP68

RS Stock No.: 226-0308Brand: RittalManufacturers Part No.: 2843400
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M40

Maximum Cable Diameter

19mm

Minimum Cable Diameter

28mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 60.35

€ 60.35 Each (ex VAT)

€ 71.82

€ 71.82 Each (inc. VAT)

Rittal SZ Series Cable Gland, M40 Thread, 28mm min., 19mm max., IP68

€ 60.35

€ 60.35 Each (ex VAT)

€ 71.82

€ 71.82 Each (inc. VAT)

Rittal SZ Series Cable Gland, M40 Thread, 28mm min., 19mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Thread Size

M40

Maximum Cable Diameter

19mm

Minimum Cable Diameter

28mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey