Rittal SK Series Enclosure Cooling Unit, 80W, 24V dc, 45m³/h, 125 x 400 x 155mm

RS Stock No.: 223-9944Brand: RittalManufacturers Part No.: 3201300
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

80W

Air Flow

45m³/h

Internal Circuit Air Flow

132m³/h

Input Power Rating

80W

External Circuit Air Flow

132m³/h

Supply Voltage

24V dc

Dimensions

125 x 400 x 155mm

Depth

155mm

Height

400mm

Width

125mm

Weight

2.6kg

Series

SK

Cooler Type

Thermoelectric Cooler

Nominal Current

4.5A

Input Type

Plug-in Spring Connection Terminal

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,081.09

€ 2,081.09 Each (ex VAT)

€ 2,476.50

€ 2,476.50 Each (inc. VAT)

Rittal SK Series Enclosure Cooling Unit, 80W, 24V dc, 45m³/h, 125 x 400 x 155mm

€ 2,081.09

€ 2,081.09 Each (ex VAT)

€ 2,476.50

€ 2,476.50 Each (inc. VAT)

Rittal SK Series Enclosure Cooling Unit, 80W, 24V dc, 45m³/h, 125 x 400 x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

80W

Air Flow

45m³/h

Internal Circuit Air Flow

132m³/h

Input Power Rating

80W

External Circuit Air Flow

132m³/h

Supply Voltage

24V dc

Dimensions

125 x 400 x 155mm

Depth

155mm

Height

400mm

Width

125mm

Weight

2.6kg

Series

SK

Cooler Type

Thermoelectric Cooler

Nominal Current

4.5A

Input Type

Plug-in Spring Connection Terminal

Country of Origin

Italy