Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rittal HVAC Air Filter, Chemical Fibre Filter, 120 x 120mm

RS Stock No.: 466-2107Brand: RittalManufacturers Part No.: 3322700
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

120 x 120mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

120mm

Width

120mm

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 120 x 120mm

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 120 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Dimensions

120 x 120mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

120mm

Width

120mm

You may be interested in
Rittal SK Series Fan Filter, Chemical Fibre Filter, 120 x 120mm
€ 11.281Each (In a Bag of 5) (ex VAT)